Molex 21039 Series Ribbon Cable, 16, 1 mm Pitch, 229 mm Length
- RS Stock No.:
- 685-030
- Mfr. Part No.:
- 21039-0327
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€217.38
(exc. VAT)
€267.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €217.38 | €2.174 |
*price indicative
- RS Stock No.:
- 685-030
- Mfr. Part No.:
- 21039-0327
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyamide | |
| Series | 21039 | |
| Cable Length | 229mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyamide | ||
Series 21039 | ||
Cable Length 229mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 16 | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper is expertly designed to provide seamless connectivity in compact electronic applications. Ideal for intricate circuits, this jumper features a 1.00mm pitch and boasts 16 circuits, allowing for efficient data transmission between devices while maintaining a minimal footprint. With a cable length of 0.229m and a slender 0.27mm thickness, it accommodates tight spaces without compromising performance. The jumper is equipped with same side contacts (Type A), ensuring straightforward installation and secure connections. Constructed from high-quality materials, including tin (Sn) plating, it guarantees durability and compliance with environmental standards.
Constructed for optimal connectivity in space constrained environments
16 circuits for enhanced data transfer capabilities
1mm pitch perfect for applications demanding precision
Engineered with tin plating for improved electrical conductivity
Type A configuration facilitates easy connectivity
Active status ensures availability for immediate implementation
Low halogen material status supports environmental compliance
Flexible design suited for various electronic applications
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.152 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 102 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
