Molex 21039 Series Ribbon Cable, 28, 1 mm Pitch, 254 mm Length
- RS Stock No.:
- 685-032
- Mfr. Part No.:
- 21039-0461
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€231.89
(exc. VAT)
€285.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €231.89 | €2.899 |
*price indicative
- RS Stock No.:
- 685-032
- Mfr. Part No.:
- 21039-0461
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyamide | |
| Series | 21039 | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 28 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyamide | ||
Series 21039 | ||
Cable Length 254mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 28 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- US
The Molex FFC Jumper serves as a reliable connection solution, ideal for applications requiring thin, flexible interconnects. Designed with precision, this product incorporates 28 circuits on a 1.00mm pitch, optimising space while ensuring efficient performance. The device's flat flex cable configuration allows for seamless integration in environments with limited space, making it an essential component for advanced electronic systems. With a temperature range of -40°C to +80°C, this jumper remains stable and functional across varying conditions, providing peace of mind for users. Furthermore, the jumper is constructed with high-quality materials, ensuring longevity and durability, making it a trustworthy choice for demanding applications.
28 circuits facilitate effective data transmission in compact designs
1mm pitch enhances compatibility with various devices and systems
Constructed from robust materials to ensure long lasting performance
Flat flex cable design allows for efficient routing in tight spaces
Complies with RoHS standards, supporting environmentally responsible choices
Easy to solder with specific process temperature and duration requirements for optimal performance
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 102 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 203 mm Length
