Molex 98267 Series FFC Jumper Cable, 12, 1 mm Pitch, 102 mm Length
- RS Stock No.:
- 693-522
- Mfr. Part No.:
- 98267-0273
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€168.55
(exc. VAT)
€207.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €168.55 | €1.686 |
*price indicative
- RS Stock No.:
- 693-522
- Mfr. Part No.:
- 98267-0273
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 98267 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 12 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 98267 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 12 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- HU
The Molex premoflex ffc jumper is designed for high-performance applications, offering a reliable and versatile solution for connecting flat flexible cables. With a pitch of 1.00mm and a cable length of 102.00mm, this jumper accommodates 12 circuits and is characterized by its tin (Sn) plating for corrosion resistance and enhanced conductivity. The Type A design ensures that all contacts are conveniently positioned on the same side, facilitating ease of use in various electronic devices. Engineered for a broad temperature range of -40° to +105°C, this jumper meets stringent industry standards, making it suitable for dynamic environments while ensuring optimal performance and longevity.
Compatible with multiple Easy-On FFC/FPC connectors for versatile integration
Rated for a maximum current of 1.2A and a voltage of 60V AC to support robust applications
Compliant with EU RoHS and REACH regulations, ensuring environmental safety
Net weight of 0.924g, lightweight yet sturdy for easy handling
Packaged securely in a bag for safe storage and transportation
Related links
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
