Molex 98267 Series FFC Jumper Cable, 14, 1 mm Pitch, 305 mm Length
- RS Stock No.:
- 693-956
- Mfr. Part No.:
- 98267-0310
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 80 units)*
€204.17
(exc. VAT)
€251.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €204.17 | €2.552 |
*price indicative
- RS Stock No.:
- 693-956
- Mfr. Part No.:
- 98267-0310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 98267 | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 98267 | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is expertly designed to facilitate reliable connections in space-constrained applications. This high-performance flat-flexible cable features a 1.00mm pitch and offers a cable length of 305.00mm, ensuring excellent flexibility and ease of integration in various devices. With its 14 circuits and tin (Sn) plating, the jumper is engineered for dependable conductivity and durability, making it an Ideal choice for modern electronic systems. Active in status and part of the renowned Series 98267, this jumper is tailored for superior compatibility and performance, ensuring your devices operate seamlessly across various applications.
Tin (Sn) plating enhances durability and conductivity
Extra-flexible design accommodates tight spaces and dynamic applications
Mates with various Easy-On FFC/FPC connectors for versatile compatibility
Active status ensures availability for immediate use
Part of the 98267 series, known for its reliability and quality
Related links
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 500 μm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
