Molex 98267 Series FFC Jumper Cable, 9, 1 mm Pitch, 102 mm Length
- RS Stock No.:
- 693-957
- Mfr. Part No.:
- 98267-0773
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-957
- Mfr. Part No.:
- 98267-0773
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 98267 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 9 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 98267 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 9 | ||
- COO (Country of Origin):
- HU
The Molex premo-flex ffc jumper is a high-performance solution designed for reliable connections in tight spaces. This product features a 1.00mm pitch, 102.00mm cable length, and 9 circuits, making it Ideal for various applications requiring flexibility and durability. With its tin (Sn) plating, the jumper ensures excellent conductivity and longevity. The design allows for same-side contacts (Type A), making it a perfect match for a range of Easy-On FFC/FPC connectors. This jumper not only meets stringent compliance standards such as EU RoHS, but its robust construction also provides operational stability in a temperature range of -40° to +105°C, enhancing its usability across diverse environments.
Lightweight design with a net weight of just 0.696g for minimal impact on overall assembly
Packaging in a bag ensures safe transportation and storage
Meets EU RoHS compliance, ensuring adherence to environmental regulations
Suitable for use in applications demanding compact, high-density connections
Enhanced design feature promotes extra flexibility, making it Ideal for confined spaces
Related links
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
