Molex 98268 Series FFC Jumper Cable, 30, 1.25 mm Pitch, 229 mm Length
- RS Stock No.:
- 693-733
- Mfr. Part No.:
- 98268-0381
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-733
- Mfr. Part No.:
- 98268-0381
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1.25mm | |
| Series | 98268 | |
| Cable Length | 229mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 30 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1.25mm | ||
Series 98268 | ||
Cable Length 229mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 30 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- HU
The Molex premo-flex ffc jumper is expertly designed for seamless integration in electronic applications where flexibility and reliability are paramount. Featuring same side contacts and a Compact 1.25mm pitch, this jumper accommodates 30 circuits across a generous cable length of 229mm. With premium tin plating and an extra-flexible design, it ensures faultless connectivity while optimizing space. The product caters to various connectors, offering versatility for diverse circuit assembly. Whether for consumer electronics or industrial devices, this active-status jumper is the Ideal solution in the realm of flat-flexible cables.
Rated for a maximum current of 1.4A and voltage of 60V AC
Operates efficiently within a temperature range of -40° to +105°C
Compatible with both vertical and right-angle ZIF connectors
Net weight of only 5.854g for lightweight applications
Packed in bags for convenient handling and storage
Related links
- Molex 98268 Series FFC Jumper Cable 1.25 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 229 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
