Molex 15267 Series FFC Jumper Cable, 30, 1 mm Pitch, 229 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€168.40

(exc. VAT)

€207.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€168.40€1.684

*price indicative

RS Stock No.:
815-181
Mfr. Part No.:
15267-0739
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15267

Cable Length

229mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

30

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper is engineered for seamless interconnections in Compact spaces, presenting a reliable solution for complex wiring needs with its flexible design and efficient performance.

Current capacity of 1.2A per contact ensures reliable power delivery

Operates efficiently at a maximum voltage of 60V AC for varied applications

Offers a flexible design for adaptability in constrained environments

Features 5 loaded circuits for effective signal transmission

Temperature range from -40° to +105°C provides versatility across conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy