Molex 98268 Series FFC Jumper Cable, 4, 1.25 mm Pitch, 76 mm Length
- RS Stock No.:
- 815-425
- Mfr. Part No.:
- 98268-0704
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-425
- Mfr. Part No.:
- 98268-0704
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1.25mm | |
| Series | 98268 | |
| Cable Length | 76mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 4 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1.25mm | ||
Series 98268 | ||
Cable Length 76mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 4 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper designed for efficient electrical connection. It features opposite side contacts, ensuring reliable performance in Compact spaces.
Active status ensures ongoing support and availability
Constructed with a cable length of 76.00mm for versatile applications
Designed for up to 1.4A maximum current per contact, suitable for high-performance needs
Operates safely at a maximum voltage of 60V AC
Features an extra-flexible design to enhance installation ease in limited spaces
Low-Halogen materials comply with IEC 61249-2-21 for environmental safety
Related links
- Molex 98268 Series FFC Jumper Cable 1.25 mm Pitch, 229 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
