HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 40, 30.48 m Length
- RS Stock No.:
- 740-459
- Mfr. Part No.:
- 09180407001
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€178.80
(exc. VAT)
€219.92
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.80 |
*price indicative
- RS Stock No.:
- 740-459
- Mfr. Part No.:
- 09180407001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | SEK | |
| Jacket Material | PVC | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series SEK | ||
Jacket Material PVC | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows flexibility in installation
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unscreened design simplifies installation and reduces costs
CE and RoHS compliant for adherence to safety and environmental standards
40 conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy integration into various devices
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the cable length?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF319 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
