HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 40, 30.48 m Length
- RS Stock No.:
- 740-460
- Mfr. Part No.:
- 09180407006
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€452.50
(exc. VAT)
€556.58
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.50 |
*price indicative
- RS Stock No.:
- 740-460
- Mfr. Part No.:
- 09180407006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Twisted Pair | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 94 VW-1 | |
| Jacket Colour | Multicolour | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Twisted Pair | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals UL 94 VW-1 | ||
Jacket Colour Multicolour | ||
Hi-Flex No | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features multiple conductors, ensuring reliable performance in electrical systems while maintaining compliance with industry standards.
Features & Benefits
Copper cable provides excellent conductivity for reliable signal transmission
Twisted pair design reduces crosstalk and enhances data integrity
AWG 28/7 specification ensures compatibility with various devices
PVC jacket offers durability and resistance to environmental factors
Cable length of 30.48 m allows for flexible installation options
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unshielded construction simplifies installation and reduces costs
Compliant with RoHS and UL standards for safety and environmental responsibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with safety standards?
Yes, it meets RoHS and UL standards for safety and environmental compliance.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M 3801 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF319 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
