HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 9, 30.48 m Length
- RS Stock No.:
- 740-910
- Mfr. Part No.:
- 09180097007
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€443.17
(exc. VAT)
€545.10
(inc. VAT)
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.17 |
*price indicative
- RS Stock No.:
- 740-910
- Mfr. Part No.:
- 09180097007
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 9 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SEK | |
| Conductor Type | Shielded | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL PLCC/CL2 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Core Strands | 19 | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 9 | ||
Jacket Material Polyvinyl Chloride | ||
Series SEK | ||
Conductor Type Shielded | ||
Cable Length 30.48m | ||
Standards/Approvals UL PLCC/CL2 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Core Strands 19 | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat ribbon cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for versatile applications
Maximum operating temperature of 105 °C supports high-performance environments
Minimum operating temperature of -20 °C ensures functionality in cold conditions
Screened design reduces electromagnetic interference for improved signal integrity
Complies with CE, RoHS, and UL standards for safety and reliability
9 conductors with a pitch of 1.27 mm facilitate efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with industry standards?
Yes, it complies with CE, RoHS, and UL standards.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
