HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 25, 30.48 m Length
- RS Stock No.:
- 740-915
- Mfr. Part No.:
- 09180257005
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€237.43
(exc. VAT)
€292.04
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.43 |
*price indicative
- RS Stock No.:
- 740-915
- Mfr. Part No.:
- 09180257005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 25 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SEK | |
| Conductor Type | Twisted Pair | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS | |
| Hi-Flex | No | |
| Jacket Colour | Multicolour | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 25 | ||
Jacket Material Polyvinyl Chloride | ||
Series SEK | ||
Conductor Type Twisted Pair | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS | ||
Hi-Flex No | ||
Jacket Colour Multicolour | ||
Fire Behaviour VW-1 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with safety standards.
Features & Benefits
Copper cable ensures excellent conductivity and reliable signal transmission
AWG 28/7 provides a Compact design suitable for tight spaces
PVC jacket offers durability and protection against environmental factors
Cable length of 30.48 m allows flexibility in installation
Unshielded design simplifies integration into various systems
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Compliant with China RoHS and ELV standards for environmental safety
25 conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy termination and connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this flat cable is 300 Vrms.
Is this product suitable for low-voltage DC circuits?
Yes, this flat cable can be used in low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
This flat cable is designed for indoor use and may not be suitable for harsh outdoor environments.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
