HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 10, 30.48 m Length
- RS Stock No.:
- 742-856
- Mfr. Part No.:
- 09180107006
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€331.96
(exc. VAT)
€408.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €331.96 |
*price indicative
- RS Stock No.:
- 742-856
- Mfr. Part No.:
- 09180107006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SEK | |
| Conductor Type | Twisted Pair | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 94 VW-1 | |
| Jacket Colour | Multicolour | |
| Hi-Flex | No | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Series SEK | ||
Conductor Type Twisted Pair | ||
Cable Length 30.48m | ||
Standards/Approvals UL 94 VW-1 | ||
Jacket Colour Multicolour | ||
Hi-Flex No | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
Twisted pair design reduces crosstalk for improved signal integrity
AWG 28/7 provides a balance of flexibility and performance
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for versatile installation options
Unshielded construction simplifies installation in non-critical applications
Maximum operating temperature of 105 °C supports high-performance environments
Minimum operating temperature of -20 °C ensures functionality in cold conditions
Compliant with RoHS and UL standards for safety and reliability
Multicolour jacket aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this flat cable is 300 Vrms.
Is this product suitable for low-voltage DC circuits?
Yes, this flat cable can be used in low-voltage DC circuits.
Can this be used outdoors or in harsh environments?
This flat cable is not specifically designed for outdoor or harsh environments.
Related links
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 0.64 mm Pitch 30.48 m Length
- 3M 3355 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
