3M HF539 Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 30.48 m Length
- RS Stock No.:
- 828-9762
- Mfr. Part No.:
- HF539/10 100FT
- Manufacturer:
- 3M
Subtotal (1 reel of 30 metres)*
€233.65
(exc. VAT)
€287.39
(inc. VAT)
- 5 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €233.65 | €7.788 |
*price indicative
- RS Stock No.:
- 828-9762
- Mfr. Part No.:
- HF539/10 100FT
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 10 | |
| Jacket Material | Polyolefin | |
| Series | HF539 | |
| Conductor Type | Stranded | |
| Cable Length | 30.48m | |
| Standards/Approvals | IEC 61249 2 21, RoHS, UL File No: E42769, UL Style No: 21682 | |
| Jacket Colour | Blue | |
| Hi-Flex | Yes | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Size of Strands | 40AWG | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 19 x 40AWG | |
| Minimum Operating Temperature | -40°C | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 10 | ||
Jacket Material Polyolefin | ||
Series HF539 | ||
Conductor Type Stranded | ||
Cable Length 30.48m | ||
Standards/Approvals IEC 61249 2 21, RoHS, UL File No: E42769, UL Style No: 21682 | ||
Jacket Colour Blue | ||
Hi-Flex Yes | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Size of Strands 40AWG | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Core Strands 19 x 40AWG | ||
Minimum Operating Temperature -40°C | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- US
3M HF539 Series Ribbon Cable, 30.48m Cable Length, 10 Conductors - HF539/10 100FT
Features and Benefits:
• 28AWG stranded conductors increase Flex life for dynamic routing
• Tin-plated copper conductors resist corrosion in service environments
• Polyolefin jacket offers chemical resistance and mechanical protection
• LSZH jacket formulation reduces toxic emissions in confined spaces
• 300V rating supports moderate-voltage signalling and control systems
Applications
• Ideal for interconnections inside industrial instruments
• Used with cable assemblies for robotics and moving parts
• Can be used for wiring in electrical distribution panels
• Used for signal routing in mechanical test rigs
What conductor construction supports repeated flexing?
How does the cable behave in higher-temperature environments?
What standards and approvals accompany the product?
What is the cables minimum service temperature?
Standards
Related links
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M 3355 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3365 Series Flat Cable 1.27 mm Pitch 30.48 m Length