HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 25, 30.48 m Length
- RS Stock No.:
- 742-861
- Mfr. Part No.:
- 09180257001900
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€290.58
(exc. VAT)
€357.41
(inc. VAT)
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.58 |
*price indicative
- RS Stock No.:
- 742-861
- Mfr. Part No.:
- 09180257001900
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 25 | |
| Conductor Type | Stranded | |
| Series | SEK | |
| Jacket Material | Polyolefin | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Core Strands | 19 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 25 | ||
Conductor Type Stranded | ||
Series SEK | ||
Jacket Material Polyolefin | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Core Strands 19 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a stranded copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows for versatile installation options
Maximum operating temperature of 80 °C supports a wide range of applications
Minimum operating temperature of -40 °C ensures performance in extreme conditions
Unscreened design simplifies installation and reduces costs
Complies with CE, RoHS, and UL standards for safety and reliability
Grey polyolefin jacket offers protection against environmental factors
25 conductors with a pitch of 1.27 mm facilitate efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and other relevant standards.
What type of cable is this?
This is a flat ribbon cable with stranded copper conductors.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
