Molex 15267 Series FFC Jumper Cable, 8, 1 mm Pitch, 254 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€200.40

(exc. VAT)

€246.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€200.40€2.004

*price indicative

RS Stock No.:
817-082
Mfr. Part No.:
15267-0241
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15267

Jacket Material

Polyester

Cable Length

254mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Number of Conductors

8

Conductor Material

Copper

COO (Country of Origin):
HU
The Molex Flat-Flexible Cable (FFC) Jumper offers reliable connectivity solutions with a Compact design. Primarily is designed for applications requiring same side contacts, this product excels in space-constrained environments with a 254.00mm cable length.

Designed for 1.00mm pitch connections providing Compact assembly options

Supports maximum current of 1.2A and voltage of 60V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy