Molex 15267 Series FFC Jumper Cable, 33, 1 mm Pitch, 178 mm Length

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-174
Mfr. Part No.:
15267-0257
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15267

Cable Length

178mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

33

COO (Country of Origin):
HU
The Molex Jumper cable is a versatile 1.00mm pitch flat-flex cable designed for flexible connectivity in Compact spaces. It features same-side contacts and offers reliable performance for various circuit applications.

Current rating of 1.2A per contact ensures efficient power distribution

Maximum voltage rating of 60V AC for versatile application across devices

At 178.00mm in length, it is Ideal for tight or Compact setups

Constructed with tin plating for enhanced conductivity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy