Molex 15267 Series FFC Jumper Cable, 8, 1 mm Pitch, 102 mm Length
- RS Stock No.:
- 817-081
- Mfr. Part No.:
- 15267-0230
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€168.40
(exc. VAT)
€207.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €168.40 | €1.684 |
*price indicative
- RS Stock No.:
- 817-081
- Mfr. Part No.:
- 15267-0230
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyester | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyester | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- HU
The Molex Flat-Flexible Cable provides reliable connectivity for intricate applications, ensuring efficient data transfer with its 1.00mm pitch design and flexible configuration, suited for varied circuit layouts.
Designed with 8 circuits for maximised data transmission
Operates effectively at temperatures ranging from -40° to +105°C
Flexible design allows for versatile application in tight spaces
Constructed from Tin (Sn) plated material for reliable connectivity
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
