3M HF365 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch
- RS Stock No.:
- 190-2057
- Mfr. Part No.:
- HF365-26
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-2057
- Mfr. Part No.:
- HF365-26
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
3M HF365 Series Round Conductor Flat Cable, 100ft Length, 26 Conductors, Halogen-Free - HF365-26
This round conductor flat cable is designed to deliver multi-conductor connectivity in confined assemblies where flexibility and low-emission behaviour are required. It combines multiple fine-stranded round conductors into a flat ribbon arrangement for straightforward routing in harnesses and equipment used across automation, electronics, electrical and mechanical contexts.
Features & Benefits
• 26 conductors provide dense signal routing for Compact assemblies
• 28AWG stranded conductors improve bend endurance in dynamic use
• Tin plated copper conductors reduce contact corrosion risk
• 1.27mm pitch enables close-packed connector compatibility
• Polyolefin jacket offers enhanced Flex life and abrasion resistance
• LSZH sheath minimises toxic fumes and dense smoke in failures
• 28AWG stranded conductors improve bend endurance in dynamic use
• Tin plated copper conductors reduce contact corrosion risk
• 1.27mm pitch enables close-packed connector compatibility
• Polyolefin jacket offers enhanced Flex life and abrasion resistance
• LSZH sheath minimises toxic fumes and dense smoke in failures
**Applications**
• Suitable for internal wiring in control cabinets where space is limited
• Ideal for harnesses in automated production equipment requiring flexing
• Used with multi-pin connectors in instrumentation panels
• Can be used for cable runs in transportation systems needing low-emission materials
• Used for interconnects on modular test rigs and prototype assemblies
• Ideal for harnesses in automated production equipment requiring flexing
• Used with multi-pin connectors in instrumentation panels
• Can be used for cable runs in transportation systems needing low-emission materials
• Used for interconnects on modular test rigs and prototype assemblies
What temperature range can it reliably withstand in continuous use?
It operates between -40°C and 105°C, allowing deployment in both low-temperature storage and elevated-temperature enclosures.
How are the individual conductors constructed to aid flexibility?
Each conductor comprises seven fine strands of tin plated copper, which improves mechanical pliability and solderability.
Is the cable screened for EMI protection?
No, the cable is unscreened, so additional shielding should be provided externally where electromagnetic immunity is critical.
What standards and approvals relate to its fire and material properties?
It conforms to Low Smoke Zero Halogen requirements and meets the listed IEC and national test standards along with UL file registration.
Approvals
UL recognised
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 1 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3811 Series Flat Ribbon Cable 1.27mm Pitch
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 30 m Length