3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 100 ft Length
- RS Stock No.:
- 624-341
- Mfr. Part No.:
- HF365/26
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€611.56
(exc. VAT)
€752.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €611.56 | €122.312 |
*price indicative
- RS Stock No.:
- 624-341
- Mfr. Part No.:
- HF365/26
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 26 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Round | |
| Series | HF365 | |
| Cable Length | 100ft | |
| Standards/Approvals | NF X 70 100 2 2006, IEC 61249 2 21, IEC 61034 2 2005, UL (File No: E42769, Style No: 21682) | |
| Jacket Colour | Dark Grey | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Halogen Free, UL Horizontal | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 26 | ||
Jacket Material Polyolefin | ||
Conductor Type Round | ||
Series HF365 | ||
Cable Length 100ft | ||
Standards/Approvals NF X 70 100 2 2006, IEC 61249 2 21, IEC 61034 2 2005, UL (File No: E42769, Style No: 21682) | ||
Jacket Colour Dark Grey | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Halogen Free, UL Horizontal | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 26 Conductors, Halogen-Free - HF365/26
This round conductor flat cable provides organised multi-conductor connectivity for industrial and electronic systems where compact, flexible routing is required. Designed for applications demanding a halogen-free, low-smoke alternative, it delivers consistent signal and power distribution across numerous conductors while operating within elevated temperature environments.
Features & Benefits
• 26 conductors offer dense multi-point connectivity for complex harnesses
• 28AWG stranded conductors improve flexibility for frequent movement
• 7-strand tin copper cores enhance conductivity and fatigue resistance
• Polyolefin jacket gives abrasion resistance and wiring durability
• 300V rating supports medium-voltage interconnects in control systems
• Withstands up to105°C for high-temperature cable runs
• 28AWG stranded conductors improve flexibility for frequent movement
• 7-strand tin copper cores enhance conductivity and fatigue resistance
• Polyolefin jacket gives abrasion resistance and wiring durability
• 300V rating supports medium-voltage interconnects in control systems
• Withstands up to105°C for high-temperature cable runs
**Applications**
• Suitable for wiring control cabinets and automation panels
• Ideal for internal loom routing in machinery and equipment
• Used for signal distribution in electronic assemblies and instruments
• Can be used for wiring in confined spaces requiring LSZH materials
• Suitable for multi-connection ribbon terminations in production jigs
• Ideal for internal loom routing in machinery and equipment
• Used for signal distribution in electronic assemblies and instruments
• Can be used for wiring in confined spaces requiring LSZH materials
• Suitable for multi-connection ribbon terminations in production jigs
What conductor construction aids repeated flexing without failure?
Each conductor comprises seven fine strands of tin-plated copper, which increases flexibility and reduces work‑hardening compared with solid conductors.
How does the cable handle fire-safety requirements in enclosed areas?
The compound used for the jacket is halogen-free and formulated for low smoke emission to reduce toxic gases and loss of visibility during combustion.
What environmental temperature range can the cable reliably operate within?
It is specified for continuous use down to -40°C and up to105°C, enabling operation in cold storage to high-heat industrial zones.
How is conductor spacing arranged for connector compatibility?
Conductors are arranged with a 1.27mm pitch to match standard fine-pitch ribbon termination interfaces.
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 1 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length