Samtec FFSD Series Ribbon Cable, 20, 1.27 mm Pitch, 20 in Length
- RS Stock No.:
- 196-6752
- Mfr. Part No.:
- FFSD-10-S-20.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €9.00
View bulk pricing optionsSubtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.10 | - |
| 10 - 24 | €12.20 | €9.00 |
| 25 - 49 | €11.49 | €40.25 |
| 50 - 99 | €10.96 | €107.00 |
| 100 + | €10.25 | €285.00 |
*price indicative
- RS Stock No.:
- 196-6752
- Mfr. Part No.:
- FFSD-10-S-20.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Cable Length | 20in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Cable Length 20in | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 20 | ||
Samtec FFSD Series Ribbon Cable, 20 in Length, Flat - FFSD-10-S-20.00-01-N
This ribbon cable by Samtec features Tiger Eye IDC connectors, both female, and a grey sheath. With a length of 20 inches, this cable belongs to the FFSD series. It is designed for high traffic applications, ensuring reliable and secure connections.
Features & Benefits
• Tiger Eye IDC connectors provide a secure connection for optimal performance
• Female connectors offer versatility in various applications
• Flat ribbon cable design saves space and allows for easy installation
• Grey sheath provides protection and durability
• 20-inch length allows for flexibility in placement and routing
Applications
• Ideal for use in automation systems requiring reliable connections
• Suitable for electronic devices that demand high traffic handling
• Used in electrical machinery for seamless communication between components
• Recommended for mechanical applications where space-saving and secure connections are essential
Can it be used in high-traffic environments?
Yes, this ribbon cable is designed for high traffic applications, ensuring reliable performance.
Will it fit securely with Tiger Eye IDC connectors?
Yes, the cable has Tiger Eye IDC connectors, ensuring a secure and optimal connection.
Is the cable length suitable for versatile applications?
The 20-inch length provides flexibility in placement and routing, making it ideal for various applications.
Can it be used in automation systems?
Yes, this ribbon cable is suitable for automation systems requiring secure and reliable connections.
Is the grey sheath durable?
Yes, the grey sheath provides protection and durability for long-lasting performance.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 20 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 20
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 508 mm Length
