Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 20
- RS Stock No.:
- 224-8100
- Mfr. Part No.:
- FFSD-10-S-02.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.37 | - |
| 10 - 99 | €5.94 | 6% |
| 100 - 199 | €5.57 | 12% |
| 200 + | €5.36 | 15% |
*price indicative
- RS Stock No.:
- 224-8100
- Mfr. Part No.:
- FFSD-10-S-02.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Series | FFSD | |
| Conductor Type | Solid | |
| Standards/Approvals | RoHS | |
| Hi-Flex | Yes | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Series FFSD | ||
Conductor Type Solid | ||
Standards/Approvals RoHS | ||
Hi-Flex Yes | ||
Jacket Colour White | ||
The Samtec FFSD is a low profile IDC socket and 20 number of position for high-reliability applications. A dual row, 0.050" (1.27 mm) pitch connector, the FFSD utilizes samtec's tiger eye terminals which feature a multi-finger contact system for reliability in tough conditions.
0.050" (1.27 mm) pitch
High-reliability Tiger Eye contacts
All common pin counts from 4 to 25
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 20
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 76.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 127 mm Length
