Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 20, 203.2 mm Length
- RS Stock No.:
- 196-9866
- Mfr. Part No.:
- FFSD-10-D-08.00-01-N-R
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.00
(exc. VAT)
€17.22
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.00 |
| 5 - 24 | €12.33 |
| 25 - 49 | €11.49 |
| 50 - 99 | €10.37 |
| 100 + | €9.07 |
*price indicative
- RS Stock No.:
- 196-9866
- Mfr. Part No.:
- FFSD-10-D-08.00-01-N-R
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 20 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 203.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 20 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 203.2mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec FFSD-10-D-08.00-01-N-R is a FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contacts. Also it has polarization key and optional strain relief.
Insulator material: PBT
Contact: BeCu
Wire:30AWG
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 200 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 26
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
