Molex Premo-Flex Series Ribbon Cable, 6, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 213-4279
- Mfr. Part No.:
- 150200072
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4279
- Mfr. Part No.:
- 150200072
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 305mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type D. It has cable length of 305 mm and circuit sizes of 6 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
