Molex Premo-Flex Series Ribbon Cable, 30, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 213-4324
- Mfr. Part No.:
- 150200335
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€4,031.00
(exc. VAT)
€4,958.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €4.031 | €4,031.00 |
*price indicative
- RS Stock No.:
- 213-4324
- Mfr. Part No.:
- 150200335
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 305mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 305 mm and circuit sizes of 30 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 127 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
