Molex Premo-Flex Series Ribbon Cable, 6, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 213-4267
- Mfr. Part No.:
- 150200051
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Being discontinued
- Final 16 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.70 | - |
| 10 - 24 | €3.36 | 9% |
| 25 - 49 | €3.22 | 12% |
| 50 - 99 | €3.08 | 16% |
| 100 + | €2.96 | 20% |
*price indicative
- RS Stock No.:
- 213-4267
- Mfr. Part No.:
- 150200051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 30mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 30 mm and circuit sizes of 6 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
