Molex Premo-Flex Series Ribbon Cable, 7, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 219-3423
- Mfr. Part No.:
- 150200746
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€486.00
(exc. VAT)
€597.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | €1.944 | €486.00 |
| 1000 + | €1.812 | €453.00 |
*price indicative
- RS Stock No.:
- 219-3423
- Mfr. Part No.:
- 150200746
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 7 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 7 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Type-A Contact Layout, 0.5A Current Per Contact - Premo-Flex Series - 150200746
Need a compact data delivery solution for your electronic device? Opt for this ribbon cable from Molex. At 51mm long, it's ideal for close-range connections. The 7-way configuration means it can accommodate multiple signal transmissions in your circuit. A broad operating temperature range of -40° to +105°C means it's dependable in tough conditions. Thanks to the flat flexible cable design, you can easily fit this product into cramped spaces, even if bending and twisting are needed.
Features & Benefits
• 60V AC voltage rating means it can handle high-power applications
• Gold contact plating resists corrosion for reliable use in humid settings
• Etched polyamide insulation helps prevent electric hazards
Applications
• Consumer electronics
• Aerospace engineering
• Control panels
• Gaming systems
What's a type-A cable?
A type-A cable like this one has its contacts located on the same side, which makes it easy to fix to a PCB.
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
