Molex Premo-Flex Series Ribbon Cable, 9, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 219-3430
- Mfr. Part No.:
- 150200768
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 6%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€617.75
(exc. VAT)
€759.75
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €2.471 | €617.75 | - |
| 1000 + | €2.308 | €577.00 | 6% |
*price indicative
- RS Stock No.:
- 219-3430
- Mfr. Part No.:
- 150200768
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 9 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 9 | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Gold Plating, -40°C to +105°C Operating Temperature Range - Premo-Flex Series - 150200768
Need to transfer multiple operating signals to your device? Choose this ribbon cable from Molex. It has a nine-way design with its conductors arranged in parallel for efficient multi-signal transmission. As it's a type-D unit, it has contacts on opposite sides, which reduces crosstalk and supports crystal-clear transfers. Thanks to a wide operating temperature range of -40° to +105°C, this cable stands up to demanding working conditions.
Features & Benefits
• Gold contact plating resists corrosion in damp environments
• Current per contact of 0.5A for use in low-power systems
• Length of 51mm for short-range connection
Applications
• Digital displays
• Computer peripherals
• Robotics systems
• Lighting fixtures
Is this cable insulated?
Yes, its PA housing protects against electric shocks, so it's safe to handle.
What pitch does this cable have?
It has a compact pitch of 0.5mm for safe spacing and wide compatibility.
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
