Molex Premo-Flex Series Ribbon Cable, 10, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 213-4291
- Mfr. Part No.:
- 150200096
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4291
- Mfr. Part No.:
- 150200096
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 30mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type D. It has cable length of 30 mm and circuit sizes of 10 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
