Molex Premo-Flex Series Ribbon Cable, 14, 500 μm Pitch, 76 mm Length

Subtotal (1 pack of 2 units)*

€10.63

(exc. VAT)

€13.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€5.315€10.63

*price indicative

RS Stock No.:
213-4303
Mfr. Part No.:
150200143
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Jacket Material

Polyester

Series

Premo-Flex

Cable Length

76mm

Standards/Approvals

RoHS Compliant

Number of Conductors

14

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 76 mm and circuit sizes of 14 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.

Simple assembly process

Meets industry-standard requirements

Operating temperature ranges from -40° to +105°C

Polyester insulation

Gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy