Molex 15266 Series Ribbon Cable, 14, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 684-734
- Mfr. Part No.:
- 15266-0143
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€295.26
(exc. VAT)
€363.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €295.26 | €3.691 |
*price indicative
- RS Stock No.:
- 684-734
- Mfr. Part No.:
- 15266-0143
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyamide | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyamide | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed for high-performance connectivity in compact electronic applications. Featuring a 0.50mm pitch and a length of 76.00mm, this flexible flat cable accommodates 14 circuits with same-side contacts (Type A) for efficient signal transmission. It is particularly well-suited for environments requiring reliable and space-saving solutions, making it an ideal choice for various electronic devices. The jumper is crafted with tin (Sn) plating to ensure durability, and it meets stringent compliance standards for a wide range of applications. Its operating temperature range of -40°C to +105°C provides robustness across various conditions, making it a reliable component in any assembly.
Compliant with EU RoHS and other environmental standards, confirming its safety and compliance
Lightweight design at just 0.360g contributes to overall efficiency in product design
Properly mates with various easy-on connectors for seamless connectivity options
Ideal for applications in flat-flexible cable needs, supporting innovative electronic designs
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 76 mm Length
