Molex Premo-Flex Series Ribbon Cable, 30, 500 μm Pitch, 127 mm Length
- RS Stock No.:
- 213-4322
- Mfr. Part No.:
- 150200323
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€3,881.00
(exc. VAT)
€4,774.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €3.881 | €3,881.00 |
*price indicative
- RS Stock No.:
- 213-4322
- Mfr. Part No.:
- 150200323
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 127mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 127mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 127 mm and circuit sizes of 30 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 30 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
