Molex 15266 Series Ribbon Cable, 22, 500 μm Pitch, 127 mm Length
- RS Stock No.:
- 685-091
- Mfr. Part No.:
- 15266-0235
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
€229.20
(exc. VAT)
€281.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €229.20 | €4.584 |
*price indicative
- RS Stock No.:
- 685-091
- Mfr. Part No.:
- 15266-0235
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15266 | |
| Cable Length | 127mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 22 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15266 | ||
Cable Length 127mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 22 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex ffc jumper is expertly designed to provide a reliable connection for electronic devices. With its 0.50mm pitch and 127.00mm cable length, it features same side contacts (Type A) and is suitable for a variety of applications that require flexible connectivity. The jumper boasts 22 circuits and is plated with tin, ensuring durability and excellent conductivity. It is an ideal solution for manufacturers seeking an efficient connector for their flat-flexible cable needs, maintaining compatibility across numerous molex connector models. The product stands out with its active status, affirming its contemporary relevance in the market.
Meets compliance standards, including EU RoHS and REACH SVHC, ensuring environmental safety
Compatible with multiple easy-on ffc/fpc connectors, broadening use cases and installation options
Packaged in a bag for convenient storage and shipping
Detailed industry documents and specifications available for comprehensive compliance guidance
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
