Molex 15020 Series, Flat Ribbon Cable, 76 mm Length, 13, Type D to Type D
- RS Stock No.:
- 218-8929
- Mfr. Part No.:
- 150200814
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.32
(exc. VAT)
€20.08
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.264 | €16.32 |
| 50 - 120 | €3.116 | €15.58 |
| 125 + | €3.046 | €15.23 |
*price indicative
- RS Stock No.:
- 218-8929
- Mfr. Part No.:
- 150200814
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Connector Type A | Type D | |
| Connector Type B | Type D | |
| Number of Contacts A | 13 | |
| Number of Contacts B | 13 | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Connector Type A Type D | ||
Connector Type B Type D | ||
Number of Contacts A 13 | ||
Number of Contacts B 13 | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 76mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Molex 15020 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 76 mm and it has 13 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type A to Type A
