Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 12, Type A to Type A

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 box of 250 units)*

€675.00

(exc. VAT)

€830.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€2.70€675.00-
1000 +€2.625€656.252%

*price indicative

RS Stock No.:
219-3359
Mfr. Part No.:
150200121
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

12

Number of Contacts B

12

Series

15020

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable Jumper, 76mm Length, 60V AC Voltage Rating - Premo-Flex Series - 150200121


Link electronic components on your circuit board with this ribbon cable jumper from Molex. Its 12-way construction gives you multi-function control of peripherals and reduces the wiring needs of your system, leaving you with a neat setup. With a 60V AC voltage rating, it's the right choice for light-duty applications. This unit's contacts are gold-plated to improve their resistance to corrosion, ensuring long-term service.

Features & Benefits


• Handles operating temperatures between -40°C and +105°C without suffering damage, making it fit for safe use in challenging conditions

• Comes in a pack of 250 units, so you'll have enough for large-scale projects

Applications


• Laptop and desktop computers

• Military equipment

• Data server banks

How long is this ribbon cable?


This unit measures up at just 76mm, so it cuts out clutter on your circuit board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy