Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 35, Type D to Type D

Get a bulk buy discount

Add 1000 more to save 11%

View bulk pricing options

Subtotal (1 box of 250 units)*

€1,203.75

(exc. VAT)

€1,480.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€4.815€1,203.75-
1000 +€4.242€1,060.5011%

*price indicative

RS Stock No.:
219-3444
Mfr. Part No.:
150201056
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type A

Type D

Connector Type B

Type D

Number of Contacts A

35

Number of Contacts B

35

Series

15020

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, Gold-Plated Contacts, 76mm Length - 15020 Series - 150201056


Need a trusty middleman between your electronic parts and PCB? Put this ribbon cable from Molex on duty. Its 35-way construction gives you multi-circuit control and reduces the wiring needs of your system. The contacts are gold-plated, so you can rely on their corrosion resistance and high conductivity. This ensures long-term performance even in challenging conditions. A pitch size of 0.5mm means the conductors are evenly spaced, eliminating the risk of contact that could lead to short circuits or arcing.

Features & Benefits


• Maximum 60V AC rating, suitable for low-voltage applications

• Safe to use in challenging settings, thanks to an operating temperature range between -40°C and +105°C

• Polyester insulation resists moisture and chemicals for long-lasting performance

Applications


• Consumer electronics

• Renewable energy systems

• Military technology

What connectors can I pair this component with?


You can pair this cable with Easy-On FPC connectors (such as 670-2623) to build a straightforward and secure assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy