Molex 15020 Series, Flat Ribbon Cable, 51 mm Length, 33, Type D to Type D
- RS Stock No.:
- 218-8933
- Mfr. Part No.:
- 150201032
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €8.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.59
(exc. VAT)
€24.10
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.918 | €19.59 | - |
| 50 - 120 | €3.74 | €18.70 | €8.90 |
| 125 + | €3.656 | €18.28 | €32.75 |
*price indicative
- RS Stock No.:
- 218-8933
- Mfr. Part No.:
- 150201032
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type D | |
| Connector Type B | Type D | |
| Number of Contacts A | 33 | |
| Number of Contacts B | 33 | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | Halogen-Free Status Not Low-Halogen, EU RoHS China RoHS Compliant Per - ED/71/2019 (16 July 2019) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Connector Type A Type D | ||
Connector Type B Type D | ||
Number of Contacts A 33 | ||
Number of Contacts B 33 | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals Halogen-Free Status Not Low-Halogen, EU RoHS China RoHS Compliant Per - ED/71/2019 (16 July 2019) | ||
- COO (Country of Origin):
- CN
The Molex 15020 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type D contact on same side. The length of the cable is 51 mm and it has 33 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 98266 Series 51 mm Length Type A to Type A
