Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 35, Type D to Type D

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€29.12

(exc. VAT)

€35.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€5.824€29.12-
50 - 120€5.132€25.6611%
125 +€4.078€20.3929%

*price indicative

RS Stock No.:
219-3443
Mfr. Part No.:
150201054
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type D

Cable Type

Flat Ribbon

Connector Type B

Type D

Number of Contacts A

35

Number of Contacts B

35

Series

15020

Cable Length

51mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, 60V AC Maximum Voltage, 0.617g Weight - 15020 Series - 150201054


Make solid PCB connections using this ribbon cable from Molex. It has a 35-way configuration, allowing you to send multiple signals while minimising the wiring needed in your system. A pitch size of 0.5mm means the conductors are evenly spaced out, preventing any contact that may cause arcing or short circuits. Gold-plated contacts deliver high conductivity, as well as the corrosion resistance needed for long-lasting performance in demanding conditions.

Features & Benefits


• Maximum current of 0.5A per contact for energy efficiency

• Does its job reliably in an operating temperature range between -40°C and +105°C

• 51mm length, so you can make short-range links without any clutter

Applications


• HVAC systems

• Medical devices

• Telecommunications equipment

Can I use this cable in volatile work environments?


Yes, this cable has low-halogen properties, so it doesn't emit hazardous fumes during a fire. This makes it a safe option to use in sensitive work environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy