Molex 98266 Series, Flat Ribbon Cable, 102 mm Length, 14, Type A to Type A

Get a bulk buy discount

Add 1000 more to save 6%

View bulk pricing options

Subtotal (1 box of 250 units)*

€554.00

(exc. VAT)

€681.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€2.216€554.00-
1000 +€2.063€515.756%

*price indicative

RS Stock No.:
218-8999
Mfr. Part No.:
982660145
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

14

Number of Contacts B

14

Series

98266

Cable Length

102mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 102 mm and it has 14 circuits.

Simple assembly process

Rated up to +105°C

Cable mirrors signal layout between PCBs

Provides limitless design in options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy