Molex 98266 Series, Flat Ribbon Cable, 102 mm Length, 14, Type A to Type A
- RS Stock No.:
- 218-9000
- Mfr. Part No.:
- 982660145
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.75
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.95 | €14.75 |
| 50 - 120 | €2.592 | €12.96 |
| 125 + | €2.066 | €10.33 |
*price indicative
- RS Stock No.:
- 218-9000
- Mfr. Part No.:
- 982660145
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat | |
| Connector Type B | Type A | |
| Number of Contacts A | 14 | |
| Number of Contacts B | 14 | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat | ||
Connector Type B Type A | ||
Number of Contacts A 14 | ||
Number of Contacts B 14 | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 102 mm and it has 14 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
