Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 8, Type A to Type A

Subtotal (1 box of 250 units)*

€897.75

(exc. VAT)

€1,104.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +€3.591€897.75

*price indicative

RS Stock No.:
219-3357
Distrelec Article No.:
304-62-047
Mfr. Part No.:
150200077
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Connector Type A

Type A

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

8

Number of Contacts B

8

Series

15020

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, 8-Way, 0.5mm Pitch - 150200077


This high traffic Molex ribbon cable, with a 0.5 mm pitch and 8 ways, is designed for use in automation, electronics, electrical, and mechanical industries. It offers a versatile solution for various applications requiring reliable connections within tight spaces.

Features & Benefits


• Flexible FFC ribbon cable design for easy installation and manoeuvrability

• 0.5 mm pitch ribbon cable ensures precise connectivity in compact environments

• 8 Way ribbon cable layout for efficient handling of multiple circuits

• Gold plating for enhanced conductivity and longevity

• Temperature range of 40° to +105°C for durability in diverse operating conditions

• High current capacity of 0.5A per contacts for reliable power transmission

Applications


• Ideal for high-density electronic applications requiring compact and flexible cable solutions

• Used in automated machinery for seamless signal transmission between components

Can it withstand extreme temperature conditions?


Yes, the Molex ribbon cable is designed to operate in temperatures ranging from -40° to +105°C.

Will it provide reliable power transmission for my equipment?


Yes, the 0.5 mm pitch ribbon cable with 8 ways ensures efficient power delivery.

Is this cable suitable for use in automated machinery?


Yes, the flexible FFC ribbon cable design makes it perfect for connecting components in automated systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy