Molex Premo-Flex Series Ribbon Cable, 22, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 219-3381
- Mfr. Part No.:
- 150200231
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€740.50
(exc. VAT)
€910.75
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €2.962 | €740.50 | - |
| 1000 + | €2.877 | €719.25 | 2% |
*price indicative
- RS Stock No.:
- 219-3381
- Mfr. Part No.:
- 150200231
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 22 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 22 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 60V AC Voltage Rating, 76mm Cable Length - Premo-Flex Series - 150200231
Looking for a flexible connection solution to link peripheral parts to your circuit board? This ribbon cable from Molex is your answer. It features 22 conductors running parallel to each other, giving it a flat shape that you can bend and route in tight spaces. The cable's 60V AC voltage rating makes it suitable for use in low-voltage settings. It spans just 76mm, so it's short enough to get the job done without causing clutter in your setup.
Features & Benefits
• Comes in a box of 250, so you get enough to cover large setups
• Gold contact plating resists corrosion to ensure long-lasting service
Applications
• Telecommunications industry
• Server banks
• Robotics systems
What connectors does this ribbon cable mate with?
This versatile unit mates with surface-mounted FFC/FPC connectors in the FBH1 series (such as 179-0014).
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
