Molex Premo-Flex Series Ribbon Cable, 30, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 219-3528
- Mfr. Part No.:
- 150390469
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 8%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€420.25
(exc. VAT)
€517.00
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €1.681 | €420.25 | - |
| 1000 + | €1.536 | €384.00 | 8% |
*price indicative
- RS Stock No.:
- 219-3528
- Mfr. Part No.:
- 150390469
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 30 | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Type-A Contact Layout, -40°C Minimum Operating Temperature Range - Premo-Flex Series - 150390469
Maintain a steady connection between internal peripherals and your PCB using this ribbon cable from Molex. It has a type-A contact layout, meaning the contacts are positioned on the same side, simplifying the setup process and reducing the chance of errors. Polyester insulation withstands moisture and chemicals for dependable performance in challenging settings. This component has a flexible design, so it bends and folds easily without suffering damage.
Features & Benefits
• Pitch size of 1mm keeps conductors apart to prevent arcing or short circuits
• Maximum current of 1.2A per contact for energy efficiency and minimal heat dissipation
• Length of 76mm lets you can make short-range connections without any clutter
Applications
• Telecommunications industry
• Renewable energy systems
• Networking devices
What's the voltage rating of this cable?
This unit has a maximum voltage rating of 60V AC, so it's an ideal choice for low-voltage applications.
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
