Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 36, Type A to Type A
- RS Stock No.:
- 219-3415
- Mfr. Part No.:
- 150200383
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€817.75
(exc. VAT)
€1,005.75
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | €3.271 | €817.75 |
| 1000 + | €3.18 | €795.00 |
*price indicative
- RS Stock No.:
- 219-3415
- Mfr. Part No.:
- 150200383
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 36 | |
| Number of Contacts B | 36 | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 36 | ||
Number of Contacts B 36 | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 51mm Length, 0.634g Weight - 15020 Series - 150200383
Need to send signals from A to B on your PCB? This ribbon cable from Molex offers you an easy route. It's a flat and flexible option with 36 parallel wires, so you get robust power and data transfers in a conveniently bendy format. Durable polyester insulation keeps you safe from electric shocks. Thanks to the wide operating temperature range between -40°C and +105°C, this cable stands up to demanding working conditions.
Features & Benefits
• Flat shape makes the most of available space
• Current per contact of up to 0.5A suits low-power systems
• Tough gold contact plating resists corrosion
Applications
• Computer electronics
• Navigation systems
• Automotive industry
How long is this cable?
It measures up at 51mm, making it suitable for short-range connections between boards.
Where are the contacts located?
As it's a type-A cable, the contacts are all located on the same side for precise mating with connectors.
Related links
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
