Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 7, Type D to Type D
- RS Stock No.:
- 219-3427
- Mfr. Part No.:
- 150200750
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€655.75
(exc. VAT)
€806.50
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €2.623 | €655.75 | - |
| 1000 + | €2.551 | €637.75 | 2% |
*price indicative
- RS Stock No.:
- 219-3427
- Mfr. Part No.:
- 150200750
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type D | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type D | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type D | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type D | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 7-Way, 0.5mm Pitch - 150200750
This high traffic ribbon cable by Molex is designed with a 0.5mm pitch and 7 ways to meet the specific needs of professionals in the automation, electronics, electrical, and mechanical industries. It offers flexible flat cable technology for versatile applications, ensuring reliable connections for various projects.
Features & Benefits
• 0.5mm pitch for precise connections in tight spaces
• 7 way design to accommodate multiple circuits efficiently
• Gold plating for enhanced conductivity and durability
• Flexible flat cable construction for easy installation and flexibility
• Operating temperature range of 40°C to +105°C for versatility in different environments
Applications
• Ideal for use in automation systems for reliable signal transmission
• Suitable for electronic devices requiring flexible cable connections
• Perfect for electrical equipment where space is limited
• Used in mechanical applications for efficient circuit connections
Can it withstand high temperatures?
This ribbon cable is designed to operate in a temperature range of -40°C to +105°C, ensuring durability in various environments.
Will it provide reliable connections for my automation system?
Yes, the 0.5mm pitch and gold plating of this cable ensure precise and efficient connections for automation systems.
Is it suitable for tight spaces in electronic devices?
The 0.5mm pitch design of this ribbon cable makes it perfect for applications where space is limited, such as electronic devices.
Related links
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type A to Type A
