Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 9, Type D to Type D

Get a bulk buy discount

Add 1000 more to save 12%

View bulk pricing options

Subtotal (1 box of 250 units)*

€613.50

(exc. VAT)

€754.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€2.454€613.50-
1000 +€2.152€538.0012%

*price indicative

RS Stock No.:
219-3434
Mfr. Part No.:
150200772
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type D

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type D

Number of Contacts A

9

Number of Contacts B

9

Series

15020

Cable Length

102mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, 9-Way, 0.5mm Pitch - 150200772


This versatile ribbon cable from Molex is designed for various applications in the automation, electronics, electrical, and mechanical industries. With a 0.5mm pitch, 9 way configuration, and FFC format, this cable offers reliable connectivity and flexibility for your projects. Suitable for a wide range of environments, this cable ensures high performance and durability in demanding conditions.

Features & Benefits


• 0.5mm pitch design for precise connections

• 9 way configuration for versatile compatibility

• FFC format for flexibility in routing

• Gold plating for enhanced conductivity

• Operating temperature range of 40°C to +105°C

• 102.00mm cable length for optimal reach

Applications


• Ideal for use in circuit board connections

• Suitable for internal wiring in electronic devices

• Perfect for data transfer applications

Can it withstand extreme temperatures?


Yes, the Molex ribbon cable can operate in temperatures ranging from -40°C to +105°C.

Is it suitable for data transfer applications?


Yes, the FFC ribbon cable is perfect for data transfer thanks to its reliable connectivity.

Will it work well for circuit board connections?


Yes, the 0.5mm pitch ribbon cable is ideal for circuit board connections where precision is crucial.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy