Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 7, Type D to Type D

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€17.64

(exc. VAT)

€21.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 425 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.528€17.64-
50 - 120€3.368€16.844%
125 +€3.296€16.486%

*price indicative

RS Stock No.:
219-3428
Mfr. Part No.:
150200750
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type D

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type D

Number of Contacts A

7

Number of Contacts B

7

Series

15020

Cable Length

102mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, 7-Way, 0.5mm Pitch - 150200750


This high traffic ribbon cable by Molex is designed with a 0.5mm pitch and 7 ways to meet the specific needs of professionals in the automation, electronics, electrical, and mechanical industries. It offers flexible flat cable technology for versatile applications, ensuring reliable connections for various projects.

Features & Benefits


• 0.5mm pitch for precise connections in tight spaces

• 7 way design to accommodate multiple circuits efficiently

• Gold plating for enhanced conductivity and durability

• Flexible flat cable construction for easy installation and flexibility

• Operating temperature range of 40°C to +105°C for versatility in different environments

Applications


• Ideal for use in automation systems for reliable signal transmission

• Suitable for electronic devices requiring flexible cable connections

• Perfect for electrical equipment where space is limited

• Used in mechanical applications for efficient circuit connections

Can it withstand high temperatures?


This ribbon cable is designed to operate in a temperature range of -40°C to +105°C, ensuring durability in various environments.

Will it provide reliable connections for my automation system?


Yes, the 0.5mm pitch and gold plating of this cable ensure precise and efficient connections for automation systems.

Is it suitable for tight spaces in electronic devices?


The 0.5mm pitch design of this ribbon cable makes it perfect for applications where space is limited, such as electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy