Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 24, Type A to Type A

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 box of 250 units)*

€970.75

(exc. VAT)

€1,194.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€3.883€970.75-
1000 +€3.483€870.7510%

*price indicative

RS Stock No.:
219-3391
Mfr. Part No.:
150200255
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

24

Number of Contacts B

24

Series

15020

Cable Length

102mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, Gold-Plated Mating, 0.5A Current Per Contact - 15020 Series - 150200255


For a flexible electrical connection to your board, opt for this ribbon cable from Molex. Its flat construction makes it conveniently bendy and it has 24 contacts, so it can carry multiple signals. Thanks to a wide operating temperature range of -40°C to +105°C, it stands up to demanding operating conditions without breaking a sweat. As this is a type-A cable, the contacts are all on the same side to make setup quick and simple.

Features & Benefits


• Low current per contact of 0.5A minimises power consumption

• Simple assembly process supports tool-free installation

• Gold contact plating resists corrosion to deliver a long service life

Applications


• Control panels

• Aerospace engineering

• Robotics systems

• Communication networks

What's the pitch size of this cable?


A compact pitch size of 0.5mm means it's ideal for fitting into small spaces.

Is this cable insulated?


Yes, it's insulated with polyester for safe handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy