Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 15, Type A to Type A

Get a bulk buy discount

Add 1000 more to save €149.00

View bulk pricing options

Subtotal (1 box of 250 units)*

€484.25

(exc. VAT)

€595.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750€1.937€484.25-
1000 +€1.788€447.00€149.00

*price indicative

RS Stock No.:
219-3554
Mfr. Part No.:
150390837
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

15

Number of Contacts B

15

Series

15039

Cable Length

152mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, 1.2A Current Per Contact, 60V AC Voltage Rating - 15039 Series - 150390837


Use this 15-contact ribbon cable from Molex to get multiple signals flowing around your system. Thanks to the highly conductive copper cores, you can be sure transmissions are zipped across in a flash. A standard 1mm pitch boosts electrical safety and cuts crosstalk out of the equation. Nickel and gold plating protects against corrosion, giving you long-lasting performance in damp settings. As it can be folded at 180° up to 20 times, this is a space-saver for use in tight setups.

Features & Benefits


• Polyester insulation is flame-retardant, so won't contribute to a fire

• Flexes up to 50,000 times without suffering damage, so can be used in moving equipment

• 76mm cable length offers easy reach to minimise cable strain

Applications


• Electronic device development

• Telecommunications networks

• Data centres

What temperatures can this cable handle?


This cable performs without a hitch in temperatures between -40°C and +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy