Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 22, Type A to Type A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-3512
Mfr. Part No.:
150390387
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Connector Type A

Type A

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

22

Number of Contacts B

22

Series

15039

Cable Length

152mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, Gold Plating, 152mm Length - 15039 Series - 150390387


Streamline connections to your electronic circuit boards with this ribbon cable from Molex. It features conductors on a flexible substrate that bends at +180° over a 4mm radius, so you can use it to access hard-to-reach spots. The contacts are made of highly conductive copper, giving you a reliable link. Polyester insulation keeps electrical hazards at bay, ensuring safe signal transmission. Thanks to a 1.2A current rating per contact, it's the right choice for light-duty applications.

Features & Benefits


• 1mm pitch keeps it compact while providing safe spacing to prevent short circuits

• Operating temperature range between -40°C and +105°C means it's safe to use in challenging settings

Applications


• Laptop and desktop computers

• Transportation industry

• R&D labs

How many cables come in a pack?


There are 250 ribbon cables in a box, so you'll have enough to cover complex circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy